Manufacturer Part #
39512500440
395 Series Fast-Acting 125 V 2.5 A 8.5 x 8 mm TE5® Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 39512500440 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2.5A |
| Resistance: | 0.0305Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -40°C to +85°C |
| Color: | Brown |
| Typical Melting I2t (A2sec): | 1.1A |
| Dimension: | L 8.5mm x W 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
25
$0.995
75
$0.97
200
$0.95
750
$0.925
2,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole