text.skipToContent text.skipToNavigation

Manufacturer Part #

40012500440

400 Series Time Lag 250 V 2.5 A 8.5 x 8 mm TE5® Subminiature Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Littelfuse 40012500440 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 2.5A
Operating Temp Range: -40°C to +125°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$903.00
USD
Quantity
Unit Price
1,400
$0.645
2,800
$0.64
4,200
$0.635
5,600+
$0.625
Product Variant Information section