text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-ABC-10-R

ABC Series Fast-Acting 125 V 10 A Ø 6.4 x 31.7 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-ABC-10-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 10A
Dimension: L  31.7mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$34.20
USD
Quantity
Unit Price
100
$0.342
400
$0.333
1,500
$0.325
3,000
$0.32
7,500+
$0.311
Product Variant Information section