text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/ATC-15

ATC Series 32 VDC 15 A Holder Mount Blue Color Fast Acting Blade Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Eaton BK/ATC-15 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Current Rating: 15A
Pricing Section
Global Stock:
5,284
USA:
5,284
5,284
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$23.75
USD
Quantity
Unit Price
125
$0.19
300
$0.187
1,250
$0.182
3,000
$0.179
12,500+
$0.172
Product Variant Information section