text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDL-1/4-R

MDL Series Time Delay 250 VAC 0.25 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Eaton BK/MDL-1/4-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 0.25A
Resistance: 3.208Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.447A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
2,000
$0.315
5,000+
$0.305
Product Variant Information section