Manufacturer Part #
BK/S501-2.5-R
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Ca
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Eaton BK/S501-2.5-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/S501-2.5-R - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2.5A |
| Resistance: | 0.053Ω |
| Typical Melting I2t (A2sec): | 3.9A |
| Dimension: | L 20mm x D 5.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
3,700
USA:
3,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.305
400
$0.30
1,500
$0.29
4,000
$0.285
10,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder