text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-2-R

S506 Series Time Delay 250 VAC 2 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-S506-2-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 2A
Resistance: 0.03325Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 31.6A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.30
USD
Quantity
Unit Price
250
$0.0887
750
$0.0863
2,000
$0.0843
7,500
$0.0817
20,000+
$0.078
Product Variant Information section