text.skipToContent text.skipToNavigation

Manufacturer Part #

FNQ-12

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FNQ-12 - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Delay
Current Rating: 12A
Dimension: L  38.1mm x D  10.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$574.80
USD
Quantity
Unit Price
10
$57.48
20
$57.06
30
$56.81
40
$56.64
50+
$56.09
Product Variant Information section