text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD008.T

KLKD Series Fast-Acting 600 V 8 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKD008.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 8A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$214.50
USD
Quantity
Unit Price
10
$21.45
30
$21.24
40
$21.19
100
$21.02
150+
$20.85
Product Variant Information section