text.skipToContent text.skipToNavigation

Manufacturer Part #

KLM-20

KLM Series Fast-Acting 600 V 20 A Ø 10.4 x 38.1 mm Midget Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Eaton KLM-20 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Interrupting Rating: 100kA
Color: Black
Dimension: L  38.1mm x D  10.4mm
Pricing Section
Global Stock:
6
USA:
6
446
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
10
Total
$320.34
USD
Quantity
Unit Price
10
$53.39
20
$53.00
30
$52.77
40
$52.61
50+
$52.10
Product Variant Information section