text.skipToContent text.skipToNavigation

Manufacturer Part #

LP-CC-1-1/2

Industrial Electrical Fuses 600V 1.5A Time Delay Low Peak

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Eaton LP-CC-1-1/2 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 600VAC
Response Characteristic: Slo-Blo
Current Rating: 1.5A
Interrupting Rating: 200kA
Dimension: L  38mm x D  10mm
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
8
Multiple Of:
10
Total
$483.36
USD
Quantity
Unit Price
10
$60.42
20
$59.98
30
$59.72
40
$59.54
50+
$58.96
Product Variant Information section