Manufacturer Part #
MFU1206FF01750P100
MFU Series 1206 63 V 1.75 A Very Quick Acting Surface Mount Thin Film Chip Fuses
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MFU1206FF01750P100 - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 1.75A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.314
2,000
$0.31
3,000
$0.307
5,000
$0.304
10,000+
$0.298
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount