Manufacturer Part #
NON-3
NON Series One Time 250 V 3 A Ø 14.2 x 50.8 mm General Purpose Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton NON-3 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 3A |
| Dimension: | L 50.8mm x D 14.2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10
$12.43
30
$12.32
50
$12.27
150
$12.16
250+
$12.06
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg