text.skipToContent text.skipToNavigation

Manufacturer Part #

SC-30

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Eaton SC-30 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 480VAC
Response Characteristic: Slo-Blo
Current Rating: 30A
Dimension: L  41.15mm x D  1041mm
Pricing Section
Global Stock:
538
USA:
538
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.84
USD
Quantity
Unit Price
1
$29.84
4
$29.46
15
$29.11
40
$28.85
100+
$28.42
Product Variant Information section