text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ24COM-01FTG

ESD Array 24V 5A 250W 15pF 30kV SOD323 Bi-dir TVS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse AQ24COM-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 50V
Breakdown Voltage-Max: 33V
Breakdown Voltage-Min: 26V
Standoff Voltage: 24V
Capacitance: 13pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1nA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.90
USD
Quantity
Unit Price
3,000
$0.0633
9,000
$0.0616
12,000
$0.0612
30,000
$0.0599
45,000+
$0.0587
Product Variant Information section