text.skipToContent text.skipToNavigation

Manufacturer Part #

AQHV36-01ETG-C

ESD Suppressor Diode TVS Bi-Dir 36V Automotive 2-Pin SOD-882 T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQHV36-01ETG-C - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 65V
Breakdown Voltage-Min: 40V
Standoff Voltage: 36V
Capacitance: 13pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: -65V to +150V
Rated Power: 200W
Leakage Current: 1µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$919.00
USD
Quantity
Unit Price
10,000
$0.0919
20,000
$0.0904
30,000
$0.0895
40,000+
$0.0884
Product Variant Information section