text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV16S92-7

Fast switching diode SOD923 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Diodes Incorporated BAV16S92-7 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 150mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
10,000
$0.0274
20,000
$0.0269
30,000
$0.0267
40,000
$0.0265
50,000+
$0.026
Product Variant Information section