Manufacturer Part #
CM1293A-04SO
4 Channel 2 pF 9.9 Vcl Uni-Directional ESD Protection Array - SC-74-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
onsemi CM1293A-04SO - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 9.9V |
| Breakdown Voltage-Min: | 7.3V |
| Capacitance: | 2pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0552
9,000
$0.0539
15,000
$0.0532
30,000
$0.0524
60,000+
$0.0511
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount