Manufacturer Part #
D5V0L1B2LP4-7B
Single Channel 5 V Bi-Directional ESD Protection TVS Diode - X2-DFN1006-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DFN-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated D5V0L1B2LP4-7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D5V0L1B2LP4-7B - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 14V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -65°C to +150°C |
| Rated Power: | 84W |
| Leakage Current: | 10nA |
| Peak Output Current: | 6A |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DFN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0294
20,000
$0.0289
30,000
$0.0287
50,000
$0.0284
100,000+
$0.0277
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DFN-2
Mounting Method:
Surface Mount