Manufacturer Part #
D5V0L2B3SO-7
D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Diodes Incorporated D5V0L2B3SO-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D5V0L2B3SO-7 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 9V |
| Breakdown Voltage-Max: | 8V |
| Breakdown Voltage-Min: | 6V |
| Capacitance: | 15pF |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0321
9,000
$0.0313
15,000
$0.031
60,000
$0.03
90,000+
$0.0294
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount