text.skipToContent text.skipToNavigation

Manufacturer Part #

DSL05-012SC6

DSL05 Series 12 V Secondary Protection for VDSL2 and G.FAST Lines-SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics DSL05-012SC6 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Breakdown Voltage-Min: 12.8V
Standoff Voltage: 7V
Capacitance: 0.25pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 0.1nA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
9,000
$0.225
15,000+
$0.22
Product Variant Information section