text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2455P.TCT

ECLAMP2455P Series 10 V 20 pF ESD/EMI Protection for SIM Card

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Semtech ECLAMP2455P.TCT - Technical Attributes
Attributes Table
Directional: Bi-Directional
Breakdown Voltage-Max: 10V
Capacitance: 20pF
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
3,000+
$0.425
Product Variant Information section