Manufacturer Part #
EMIF06-1005MX12Y
EMIF06 Series 6-Line 10 V 52 pF SMT ESD Protection EMI Filter - QFN-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:QFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics EMIF06-1005MX12Y - Product Specification
STMicroelectronics EMIF06-1005MX12Y - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Breakdown Voltage-Max: | 10V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 3V |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 200A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.159
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount