text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5V3U2U03LRHE6327XTMA1

2 Line 5.3 V 0.4 pF 15 Vcl Uni-Directional ESD Protected TVS Diode - TSLP-3-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD5V3U2U03LRHE6327XTMA1 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5.3V
Capacitance: 0.4pF
Operating Temp Range: -40°C to +125°C
Peak Output Current: 3A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,560.00
USD
Quantity
Unit Price
15,000
$0.104
30,000+
$0.102
Product Variant Information section