Manufacturer Part #
ESD7004MUTAG
ESD7004 Series 10 Vcl 0.4 pF SMT ESD Protected TVS Diode - UDFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:UDFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD7004MUTAG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 10V |
| Breakdown Voltage-Min: | 5.5V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.4pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UDFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.175
6,000
$0.172
9,000
$0.171
12,000
$0.17
15,000+
$0.168
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.175 / Stock: 0 Qty: 3,000+$0.175 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.175 / Stock: 0 Qty: 3,000+$0.175 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.175 / Stock: 78,000 Qty: 3,000+$0.175 Stock: 78,000
- Reel Qty: 3,000+ / Unit Price: $0.175 / Stock: 39,000 Qty: 3,000+$0.175 Stock: 39,000
Package Qty:
3000 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount