Manufacturer Part #
ESDA25B1RL
ESDA Series 6 Channel 25 V 15 pF Bi-Directional Transil™ Diode Array - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDA25B1RL - Product Specification
STMicroelectronics ESDA25B1RL - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 25V |
| Standoff Voltage: | 24V |
| Capacitance: | 15pF |
| Operating Temp Range: | -40°C to +125°C |
| ESD Voltage-Max: | 25kV |
| Leakage Current: | 2µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.131
5,000
$0.13
7,500
$0.129
12,500
$0.128
25,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount