text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAVLC5-4BX4

ESDAVLC5 Series 5.5 V 10 pF Bi-Directional Transil TVS Diode Array - MICRO-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDAVLC5-4BX4 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Max: 5.5V
Breakdown Voltage-Min: 5.5V
Capacitance: 10pF
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,010.00
USD
Quantity
Unit Price
10,000
$0.101
20,000
$0.0995
30,000+
$0.0978
Product Variant Information section