text.skipToContent text.skipToNavigation

Manufacturer Part #

ESOT3.3LC-2-LF-T7

ESOT3.3LC Series 2 Channel 6.5 Vc 3.5 Vbr 15 pF TVS Array - SOT-23

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices ESOT3.3LC-2-LF-T7 - Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 6.5V
Breakdown Voltage-Min: 3.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section