text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT05C-G3-08

ESD PROTECTION DIODE SOT23-G3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Vishay GSOT05C-G3-08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 9V
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 5V
Standoff Voltage: 4V
Capacitance: 310pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30V
Rated Power: 480W
Peak Output Current: 1A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$913.50
USD
Quantity
Unit Price
3,000
$0.0629
9,000
$0.0613
12,000
$0.0609
30,000
$0.0596
45,000+
$0.0583
Product Variant Information section