text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT36C-G3-08

GSOT36C Series 2-Line 5.5 V 600 pF SMT ESD Suppressor - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSOT36C-G3-08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 71V
Breakdown Voltage-Min: 39V
Capacitance: 52pF
Operating Temp Range: -55°C to +150°C
Rated Power: 248W
Peak Output Current: 3.5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$904.50
USD
Quantity
Unit Price
3,000
$0.0623
9,000
$0.0607
12,000
$0.0603
30,000
$0.059
45,000+
$0.0578
Product Variant Information section