text.skipToContent text.skipToNavigation

Manufacturer Part #

HSP062-2M6

HSP062-2 Series 2 Channel 6 V ESD Protection for High Speed Lines - UQFN-6L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HSP062-2M6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Max: 6V
Capacitance: 0.9pF
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$486.00
USD
Quantity
Unit Price
3,000
$0.162
6,000
$0.161
9,000
$0.159
15,000+
$0.156
Product Variant Information section