text.skipToContent text.skipToNavigation

Manufacturer Part #

IP4220CZ6F

ESD Suppressors / TVS Diodes IP4220CZ6/SC-74/REEL 13" Q1/T1

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Nexperia IP4220CZ6F - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Standoff Voltage: 5.5V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 8kV
Storage Temperature Range: -55°C to +125°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,870.00
USD
Quantity
Unit Price
10,000+
$0.187
Product Variant Information section