text.skipToContent text.skipToNavigation

Manufacturer Part #

MG064S18A400RP

MG Series 25.5 V 120 pF Bi-Directional 0612 Multilayer TVS ESD Protection

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MG064S18A400RP - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 42V
Breakdown Voltage-Max: 25.5V
Capacitance: 120pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
4,000+
$0.87
Product Variant Information section