Manufacturer Part #
MSQA6V1W5T2G
MSQA6V1W5 Series 6.1 V Quad TVS Array for ESD Protection - SC-88A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
onsemi MSQA6V1W5T2G - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 7.2V |
| Standoff Voltage: | 3V |
| Capacitance: | 90pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | ±16kV |
| Rated Power: | 385mW |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The MSQA6V1W5T2 is a Quad Array for ESD Protection Diodes with Low Clamping Voltage. This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability.
It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Features:
- Low Clamping Voltage
- Stand Off Voltage 3 V
- Low Leakage < 1 µA @ 3 V
- SC−88A Package Allows Four Separate Unidirectional Configurations
- IEC1000−4−2 Level 4 ESD Protection
- Pb−Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0583
6,000
$0.0574
9,000
$0.0568
15,000
$0.0561
30,000+
$0.0546
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0583 / Stock: 0 Qty: 3,000+$0.0583 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0583 / Stock: 0 Qty: 3,000+$0.0583 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0583 / Stock: 0 Qty: 3,000+$0.0583 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0583 / Stock: 0 Qty: 3,000+$0.0583 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount