text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP2301MW6T1G

NUP2301MW6T1 Series 70 V 3 pF Surface Mount Low Capacitance Diode Array - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
onsemi NUP2301MW6T1G - Technical Attributes
Attributes Table
No of Channels: 2
Clamping Voltage-Max: 70V
Breakdown Voltage-Max: 70V
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
15,000+
$0.25
Product Variant Information section