text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP8011MUTAG

NU8011MU Series 7.14 V 9.5 pF Uni-Directional TVS ESD Protection Diode -UDFN-8EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP8011MUTAG - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Uni-Directional
Breakdown Voltage-Max: 7.14V
Capacitance: 9.5pF
Operating Temp Range: -40°C to +85°C
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section