Manufacturer Part #
PESD1206Q-240
PESD1206 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse PESD1206Q-240 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 45V |
| Capacitance: | 0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.
PESD1206Q-240 is part of the PESD1206 Series family with 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector.This device is lead free.
Features:
- 0.25 pF (typ) Capacitance
- Low leakage current
- Low clamping voltage
- Fast response time (<1ns)
- Capable of withstanding numerous ESD strikes
- Compatible with standard reflow installation procedures
- Thick film technology
- Bi-directional protection
Benefits:
- ESD protection for high frequency applications
- Smaller form factor for board space savings
- Helps protect electronic circuits against damage from electrostatic discharge (ESD) events
- Assists equipment to pass IEC 61000-4-2, level 4 testing
Applications:
- Cellular phones
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount