Manufacturer Part #
PESD1CAN-UX
PESD1CAN Series 50 V 9.3 pF SMT CAN bus ESD Protection Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Nexperia PESD1CAN-UX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD1CAN-UX - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 50V |
| Breakdown Voltage-Max: | 30.3V |
| Capacitance: | 9.3pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
402,000
Germany:
402,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.194
6,000
$0.192
9,000
$0.19
12,000
$0.189
15,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount