text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1CAN-UX

PESD1CAN Series 50 V 9.3 pF SMT CAN bus ESD Protection Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Nexperia PESD1CAN-UX - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 50V
Breakdown Voltage-Max: 30.3V
Capacitance: 9.3pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
555,000
USA:
555,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section