text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1LIN,135

PESD1LIN Series 44V 17 pF SMT LIN Bus ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD1LIN,135 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 70V
Breakdown Voltage-Max: 25.4V
Breakdown Voltage-Min: 30.3V
Capacitance: 13pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,120.00
USD
Quantity
Unit Price
10,000+
$0.106
Product Variant Information section