
Manufacturer Part #
PESD24VL1BA,115
PESD Series 24 V 11 pF Bi-Directional ESD Protection Diode - SOD-323
Product Specification Section
Nexperia PESD24VL1BA,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD24VL1BA,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 70V |
Breakdown Voltage-Max: | 30.3V |
Breakdown Voltage-Min: | 25.4V |
Standoff Voltage: | 24V |
Capacitance: | 11pF |
Operating Temp Range: | -65°C to +150°C |
Leakage Current: | 1nA |
Peak Output Current: | 3A |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
$Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
1,278,000
Germany (Online Only):
1,278,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0746
9,000
$0.0718
15,000
$0.0705
45,000
$0.0679
75,000+
$0.0656
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount