text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2USB5UV-TR

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V Automotive T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD2USB5UV-TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7.2V
Clamping Voltage-Max: 3.4V
Directional: Uni-Directional
Peak Output Current: 10A
Reverse Leakage Current: 0.05µA
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 0.9pF
Breakdown Voltage-Max: 11V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.80
USD
Quantity
Unit Price
3,000
$0.0634
9,000
$0.0618
12,000
$0.0614
30,000
$0.0601
45,000+
$0.0588
Product Variant Information section