Manufacturer Part #
PESD3V3S2UT,215
PESD Series 20 V 207 pF SMT Double ESD Protection Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1913 | ||||||||||
Product Specification Section
Nexperia PESD3V3S2UT,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD3V3S2UT,215 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 20V |
| Breakdown Voltage-Max: | 6V |
| Breakdown Voltage-Min: | 5.2V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 207pF |
| Operating Temp Range: | -65°C to +150°C |
| ESD Voltage-Max: | ±23kV |
| Leakage Current: | 2µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The PESD3V3S2UT,215 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOD-23-3 package.
Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.
Features:
- Uni-directional ESD protection of up to two lines
- Max. peak pulse power: Ppp = 330 W at tp = 8/20 μs
- Low clamping voltage: V(CL)R = 20 V at Ipp = 18 A
- Ultra-low reverse leakage current: IRM < 700 nA
- ESD protection > 23 kV
- IEC 61000-4-2; level 4 (ESD)
- IEC 61000-4-5 (surge); Ipp = 18 A at tp = 8/20 μs
Applications:
- Computers and peripherals
- Communication systems
- Audio and video equipment
- High speed data lines
- Parallel ports
Pricing Section
Global Stock:
1,543
USA:
1,543
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.44
15
$0.36
75
$0.31
300
$0.27
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount