text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT03C-LF-T13

500 WATT TVS ARRAY

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
ProTek Devices PSOT03C-LF-T13 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 7V
Breakdown Voltage-Max: 4V
Standoff Voltage: 3.3V
Capacitance: 300pF
Operating Temp Range: -55°C to +150°C
Rated Power: 500W
Leakage Current: 125µA
Peak Output Current: 1A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$984.00
USD
Quantity
Unit Price
10,000
$0.0984
20,000
$0.0967
30,000+
$0.095
Product Variant Information section