Manufacturer Part #
RCLAMP0502A.TCT
RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Semtech RCLAMP0502A.TCT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Semtech RCLAMP0502A.TCT - Technical Attributes
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 18V |
| Breakdown Voltage-Max: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.9pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Features & Applications
The RCLAMP0502A.TCT is a part of RCLAMP series 18 V 0.9 pF SMT RailClamp® low capacitance TVS srray. It has a operating temperature ranging from -55°C to +125°C and its available in SC-89 package.
The RailClamp® series consists of ultra low capacitance TVS arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).
Features:
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
- Flow through design for ease of layout for high speed data line application
- Protects up to two I/O lines & power line
- Low capacitance (<0.9pF) for high-speed interfaces
- Ultra-small package requires less than 2.9mm² of PCB area
- Low leakage current and clamping voltage
- Low operating voltage: 5.0 V
- Solid-state silicon-avalanche technology
Applications:
- USB 2.0 High Speed
- 10/100/1000 Ethernet Ports
- High-Definition Multimedia Interface (HDMI)
- Digital Visual Interface (DVI)
- Monitors and Flat Panel Displays
- Video Graphics Cards
- IEEE 1394 Firewire Ports High Speed
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount