text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0502A.TCT

RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563

Product Specification Section
Semtech RCLAMP0502A.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 0.9pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Features & Applications

The RCLAMP0502A.TCT is a part of RCLAMP series 18 V 0.9 pF SMT RailClamp® low capacitance TVS srray. It has a operating temperature ranging from -55°C to +125°C and its available in SC-89 package.

The RailClamp® series consists of ultra low capacitance TVS arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).

Features:

  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Flow through design for ease of layout for high speed data line application
  • Protects up to two I/O lines & power line
  • Low capacitance (<0.9pF) for high-speed interfaces
  • Ultra-small package requires less than 2.9mm² of PCB area
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0 V
  • Solid-state silicon-avalanche technology

Applications:

  • USB 2.0 High Speed
  • 10/100/1000 Ethernet Ports
  • High-Definition Multimedia Interface (HDMI)
  • Digital Visual Interface (DVI)
  • Monitors and Flat Panel Displays
  • Video Graphics Cards
  • IEEE 1394 Firewire Ports High Speed  
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28