Manufacturer Part #
RCLAMP0506T.TCT
RCLAMP0506T Series 15V 5A 75W Surface Mount 6-Line ESD Protection - SLP3313P6T-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP0506T.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech RCLAMP0506T.TCT - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 15V |
| Breakdown Voltage-Max: | 11V |
| Breakdown Voltage-Min: | 6.5V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.7pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±18kV |
| Rated Power: | 75W |
| Leakage Current: | 0.005µA |
| Peak Output Current: | 5A |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount