text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0544M.TBT

RCLAMP Series 20 V 0.7 pF RailClamp® ESD Protection for HDMI Interface - MSOP-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2050
Product Specification Section
Semtech RCLAMP0544M.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 0.7pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 18kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.25
USD
Quantity
Unit Price
1
$1.25
5
$1.17
30
$1.07
100
$0.995
250+
$0.94