text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0552T.TNT

RCLAMP Series 5 V 0.21 pF Low Capacitance 2-Line ESD Protection SLP-1006N3T

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP0552T.TNT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 11V
Breakdown Voltage-Min: 6.5V
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±17kV
Leakage Current: 55nA
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
10,000+
$0.305
Product Variant Information section