text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP1561PQTCT

RCLAMP1561PQ Series 15 V 0.25 pF SMT Bi-Directional ESD Protection Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Semtech RCLAMP1561PQTCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Breakdown Voltage-Max: 20.5V
Breakdown Voltage-Min: 16.5V
Standoff Voltage: 15V
Capacitance: 0.25pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5nA
Peak Output Current: 2A
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.15
12,000+
$0.149
Product Variant Information section